

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Black
Stripped cable
250 V
20 A
12.4 mm
11.7 mm
11.7 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
11.7-12.4 mm
Silver-plated
3
4 kV
41.59 mOhm
IP66
L, N, PE, D1, D2
Blue
4.462 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5018