

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 mm
Socket
Plug
Black
250 V
20 A
10.2 mm
9.8 mm
9.8 - 10.2 mm
5
IP66
gesis® CLASSIC
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Grey
9.8-10.2 mm
Silver-plated
3
4 kV
42.14 mOhm
IP66
3, N, PE, 2, 1
Black
Connecting cable
Bus
Plug
100 °C
70 °C
None
None
None
None
9005
yes
User & Safety Instructions 3287703 Wieland Electric 96.453.6080.1 Connection Black 6 mm