

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Cable with open ends
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
41.59 mOhm
IP66
3, N, PE, 2, 1
Grey
4.43 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
Ultrasonic compressed wire ends
Cca
s1
d1
a1
7035
User & Safety Instructions 3287812 Wieland Electric 96.453.60C3.0 Cable 6 m