

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
42.14 mOhm
IP66
3, N, PE, 2, 1
Grey
Connecting cable
Bus
Plug
100 °C
70 °C
Dca
s1
d2
a1
7035
User & Safety Instructions 3287850 Wieland Electric 96.453.60D0.0 Connection 6 m