

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
48.98 mOhm
IP66
L, N, PE, D1, D2
Blue
5.41 kWh
Connecting cable
Bus
Plug
Cca
s1
d1
a1
5018
not relevant
User & Safety Instructions 3287617 Wieland Electric 96.453.70C0.6 Connection Black 7 m