

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
14.3 mm
13.3 mm
13.3 - 14.3 mm
5
IP66
TRUE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
5
Black
13.3-14.3 mm
Silver-plated
3
4 kV
55.27 mOhm
IP66
3, N, PE, 2, 1
Black
9.401 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
None
None
None
None
9005
not relevant
User & Safety Instructions 3287860 Wieland Electric 96.453.8054.1 Cable Black 8 m