

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
20 A
12.4 mm
11.7 mm
11.7 - 12.4 mm
5
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
8000 m
5
Polyamide (PA)
Black
11.7-12.4 mm
Silver-plated
3
TRUE
4 kV
55.82 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
6137
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287877 Wieland Electric 96.453.8060.1 Connection Black 8 m