

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
55.27 mOhm
IP66
3, N, PE, 2, 1
Black
5.811 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
Ultrasonic compressed wire ends
B2ca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3287933 Wieland Electric 96.453.80B3.1 Cable Black 8 m