

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Socket
Open cable ends
Black
Stripped cable
250 V
20 A
12.4 mm
11.8 mm
11.8 - 12.4 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
5
Black
11.8-12.4 mm
Silver-plated
3
4 kV
55.27 mOhm
IP66
L, N, PE, D1, D2
Blue
5.812 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
B2ca
s1
d1
a1
5018
User & Safety Instructions 3287938 Wieland Electric 96.453.80B3.6 Cable Black 8 m