

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
9 m
Socket
Plug
Black
250 V
20 A
13.9 mm
13.1 mm
13.1 - 13.9 mm
5
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
9000 mm
5
Black
13.1-13.9 mm
Silver-plated
3
4 kV
62.66 mOhm
IP66
3, N, PE, 2, 1
Black
10.447 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287621 Wieland Electric 96.453.9030.1 Connection Black 9 m