

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
gesis® CLASSIC
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
4.83 mOhm
IP66
L, N, PE, D1, D2
Blue
1.377 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287738 Wieland Electric 96.454.1004.6 Cable Black