

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 mm
Socket
Plug
Black
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
9.65 mOhm
IP66
3, N, PE, 2, 1
Black
2.755 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287779 Wieland Electric 96.454.2000.1 Connection Black 2 mm