

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
9.1 mOhm
IP66
3, N, PE, 2, 1
Black
2.389 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
User & Safety Instructions 3287803 Wieland Electric 96.454.2004.1 Cable Black 2 mm