

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
70 °C
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
4000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
18.2 mOhm
IP66
L, N, PE, D1, D2
Blue
4.786 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287973 Wieland Electric 96.454.4000.6 Connection Black 4 m