

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
26.2 mOhm
IP66
L, N, PE, D1, D2
Blue
6.451 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3287698 Wieland Electric 96.454.6003.6 Cable Black 6 m