

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
18 mm
16 mm
16 - 18 mm
5
IP66
gesis® CLASSIC
FALSE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
400 V
6000 m
5
Polyamide (PA)
Black
16-18 mm
Silver-plated
3
TRUE
4 kV
26.2 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3287730 Wieland Electric 96.454.6033.1 Cable Black 6 m