

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
20 A
H07RN-F 5G 4 mm²
16.6 mm
15.6 mm
15.6 - 16.6 mm
5
IP66
TRUE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
6000 mm
5
Black
15.6-16.6 mm
Silver-plated
3
4 kV
26.75 mOhm
IP66
L, N, PE, D1, D2
Blue
Connecting cable
Bus
Plug
None
None
None
None
5018
User & Safety Instructions 3287742 Wieland Electric 96.454.6050.6 Connection Black 6 m