

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
20 A
H07RN-F 5G 4 mm²
18 mm
16 mm
16 - 18 mm
5
IP66
FALSE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
5
Black
16-18 mm
Silver-plated
3
4 kV
31.03 mOhm
IP66
3, N, PE, 2, 1
Black
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3287771 Wieland Electric 96.454.7030.1 Connection Black 7 m