

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
9000 mm
Socket
Plug
Black
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
9000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
39.58 mOhm
IP66
3, N, PE, 2, 1
Black
9.853 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287875 Wieland Electric 96.454.9000.1 Connection Black 9000 mm