

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
9.9 m
Socket
Plug
Black
250 V
20 A
18 mm
16 mm
16 - 18 mm
5
IP66
FALSE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
9900 mm
5
Black
16-18 mm
Silver-plated
3
4 kV
43.42 mOhm
IP66
L, N, PE, D1, D2
Blue
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
5018
not relevant
User & Safety Instructions 3287904 Wieland Electric 96.454.9930.6 Connection Black 9.9 m