

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8000 mm
Socket
Plug
Black
50 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
50 V
8000 mm
2
Black
7.3-7.7 mm
Silver-plated
3
4 kV
92.8 mOhm
IP66
1, 2
Other
3.014 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3288062 Wieland Electric 96.522.8002.4 Connection Black 8000 mm