

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Open cable ends
Plug
Black
Cable with open ends
250 V
25 A
H07RN-F 3G 4 mm²
13.7 mm
13.1 mm
13.1 - 13.7 mm
3
IP66
FALSE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
25 A
250 V
1000 m
3
Polyamide (PA)
Black
13.1-13.7 mm
Silver-plated
3
TRUE
4 kV
4.83 mΩ
CuZn
IP66
L, N, PE
Grey
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
7023
not relevant
User & Safety Instructions 3289305 Wieland Electric 96.834.1034.3 Cable Black 1 m