

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Open cable ends
Plug
Black
Cable with open ends
250 V
25 A
11.4 mm
11 mm
11 - 11.4 mm
3
IP66
70 °C
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
25 A
250 V
3000 m
3
Polyamide (PA)
Black
11-11.4 mm
Silver-plated
3
TRUE
4 kV
13.38 mΩ
CuZn
IP66
L, N, PE
Grey
2.43
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023