

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
25 A
11.4 mm
11 mm
11 - 11.4 mm
3
IP66
gesis® CLASSIC
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
25 A
250 V
4000 m
3
Polyamide (PA)
Black
11-11.4 mm
Silver-plated
3
TRUE
4 kV
18.2 mΩ
CuZn
IP66
L, N, PE
Grey
3444
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023
not relevant
User & Safety Instructions 3287767 Wieland Electric 96.834.4000.3 Connection Black 4 m