

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Open cable ends
Plug
Black
250 V
25 A
11.4 mm
11 mm
11 - 11.4 mm
3
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
25 A
250 V
4000 m
3
Polyamide (PA)
Black
11-11.4 mm
Silver-plated
3
TRUE
4 kV
17.65 mΩ
CuZn
IP66
L, N, PE
Grey
3.15
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023
not relevant
User & Safety Instructions 3287781 Wieland Electric 96.834.4004.3 Cable Black 4 m