

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8000 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
25 A
11.4 mm
11 mm
11 - 11.4 mm
3
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
25 A
250 V
8000 mm
3
Black
11-11.4 mm
Silver-plated
3
4 kV
34.75 mOhm
IP66
L, N, PE
Grey
6.054 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023
not relevant
User & Safety Instructions 3287814 Wieland Electric 96.834.8003.3 Cable Black 8000 mm