

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
250 V
25 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
25 A
400 V
2000 m
5
Polyamide (PA)
Black
13.9-14.7 mm
Silver-plated
3
TRUE
4 kV
9.1 mOhm
CuZn
IP66
L, N, PE, 1, 2
Grey
2.39 kWh
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023
not relevant
User & Safety Instructions 3287871 Wieland Electric 96.854.2004.3 Cable Black 2 m