

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2500 mm
Socket
Plug
Black
250 V
25 A
15.3 mm
14.7 mm
14.7 - 15.3 mm
5
IP66
TRUE
6 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
25 A
250 V
2500 mm
5
Black
14.7-15.3 mm
Silver-plated
3
4 kV
8.23 mOhm
IP66
L, N, PE, 1, 2
Grey
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023