

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
250 V
50 A
32 mm
20 mm
20 - 32 mm
4
65 mm
Bus
TRUE
65 mm
Screw connection
Integrated in plug-in connector
50 A
250 V
TRUE
4
145 mm
Polyamide (PA)
20-32 mm
Silver-plated
3
4 kV
0.4 mOhm
CuZn
Other
1
1, 2, 3, PE
Black
0.407 kWh
4-16 mm²
4-6 mm²
9005
not relevant
User & Safety Instructions 3288045 Wieland Electric 97.041.4253.1 Connector