

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Screw connection
250 V
50 A
5
65 mm
Plug
TRUE
65 mm
Screw connection
Integrated in plug-in connector
50 A
250 V
5
56.7 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.4 mOhm
CuZn
M32
Other
1
3, N, PE, 2, 1
Black
0.506 kWh
Black
4-16 mm²
4-16 mm²
80 °C
9005
not relevant
User & Safety Instructions 3287723 Wieland Electric 97.052.5053.1 Appliance connector