

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
16 A
9.8 mm
9.6 mm
9.6 - 9.8 mm
3
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
3
Black
9.6-9.8 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
L, N, PE
Black
2.263 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287901 Wieland Electric 99.405.9999.7 Connection Black 3 m