

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
7.8 mm
8.2 mm
8.2 - 7.8 mm
3
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
Silver-plated
3
4 kV
13 mOhm
L, N, PE
Black
0.517 kWh
9 mm
300 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287808 Wieland Electric 99.513.0000.7 Cable Black 1 m