

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
7.8 mm
8.2 mm
8.2 - 7.8 mm
3
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
3
Black
Silver-plated
3
4 kV
58.6 mOhm
IP66
L, N, PE
Black
2.029 kWh
9 mm
300 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287837 Wieland Electric 99.517.0000.7 Cable Black 5 m