

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
25 A
5
IP66
35 mm
Bus
TRUE
35 mm
Screw connection
Integrated in plug-in connector
25 A
250 V
5
51.4 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M25
IP66
1
L, N, PE, 1, 2
Grey
0.131 kWh
Black
1.5-6 mm²
1.5-4 mm²
100 °C
7023
User & Safety Instructions 3287900 Wieland Electric 99.577.0000.7 Appliance connector