

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1.5 m
Socket
Mains plug
Black
PG plug
250 V
16 A
8.15 mm
7.85 mm
7.85 - 8.15 mm
3
IP20
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1500 mm
3
Black
7.85-8.15 mm
Silver-plated
3
4 kV
18.6 mOhm
IP20
L, N, PE
Black
0.717 kWh
35 mm
Power cord
Bus
Mains plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3288066 Wieland Electric 99.700.0000.8 Cable Black 1.5 m