

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Socket
Mains plug
Black
PG plug
250 V
16 A
9.7 mm
9.3 mm
9.3 - 9.7 mm
3
IP20
RST Mini
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
9.3-9.7 mm
Silver-plated
3
4 kV
47.1 mOhm
IP20
L, N, PE
Black
2.65 kWh
35 mm
Power cord
Bus
Mains plug
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3288096 Wieland Electric 99.707.0000.8 Cable Black 4 m