

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1.5 m
Socket
Mains plug
Black
250 V
16 A
8.45 mm
8.2 mm
8.2 - 8.45 mm
3
IP20
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1500 mm
3
Grey
8.2-8.45 mm
Silver-plated
4 kV
18.2 mOhm
IP20
L, N, PE
Grey
9 mm
35 mm
Power cord
Bus
Mains plug
100 °C
Ultrasonic compressed wire ends
70 °C
None
None
None
None
7035
not relevant
User & Safety Instructions 3288128 Wieland Electric 99.714.0000.7 Cable Black 1.5 m