

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Socket
Mains plug
Black
250 V
16 A
9.9 mm
9.5 mm
9.5 - 9.9 mm
3
IP20
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
9.5-9.9 mm
Silver-plated
4 kV
46.7 mOhm
IP20
L, N, PE
Black
35 mm
Power cord
Bus
Mains plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005
yes
User & Safety Instructions 3288137 Wieland Electric 99.716.0000.7 Cable Black 4 m