

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
straight
Screw connection
250 V
20 A
18 mm
13 mm
13 - 18 mm
7
IP66
35.4 mm
Bus
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
7
102 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Black
0.399 kWh
0.2-2.5 mm²
0.2-1.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3288123 Wieland Electric 9L.071.4553.1 Connector