

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
20 A
7
IP66
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
7
73 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.65 mOhm
CuZn
M25
IP66
1
Blue
0.254 kWh
Black
0.2-2.5 mm²
0.2-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3287968 Wieland Electric 9L.071.6253.9 Appliance connector