

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
20 A
7
IP66
40 mm
Bus
TRUE
40 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
7
53.3 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.65 mOhm
CuZn
M32
IP66
1
Blue
Black
0.2-2.5 mm²
0.2-2.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3287985 Wieland Electric 9L.071.6353.6 Appliance connector