

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Crimp
250 V
20 A
7
IP66
40 mm
Plug
TRUE
40 mm
Crimp
Integrated in plug-in connector
20 A
250 V
7
49.3 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.65 mOhm
CuZn
M32
IP66
1
Black
0.75-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3288141 Wieland Electric 9L.172.2353.1 Appliance connector