There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
70.350.2435.0
Enclosure top
BAS
70.350.2435.0
+ cable gland
Cable input (lateral)
Transverse brace
Aluminium
Grey
M25
19 mm
7.5 mm
IP54
1 pc(s)
+120 °C
-40 °C
No
Housing top section
-
-
400 V AC
57
TRUE
70 mm
FALSE
Grey
Double locking levers
TRUE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Plug case
IP54
Sideways
yes
Datasheet 742594 Wieland Electric Enclosure top Content: 1 pc(s)
User & Safety Instructions 742594 Wieland Electric Enclosure top Content: 1 pc(s)