

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
3
IP66
gesis® CLASSIC
85.8 mm
TRUE
31.3 mm
Integrated in plug-in connector
20 A
250 V
1
3
3
55.5 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
L, N, PE
Black
0.23 kWh
Distribution terminal block
100 °C
9005
not relevant
User & Safety Instructions 3288261 Wieland Electric X6.030.0153.1 Distributor