

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
gesis® CLASSIC
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
82 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3
Blue
0.293 kWh
1.5-4 mm²
1.5-4 mm²
100 °C
5012
yes
User & Safety Instructions 3288349 Wieland Electric X6.031.4053.9 Connector