There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Spring-loaded terminal
250 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
34.6 mm
Plug
TRUE
34.6 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
79.1 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
L, N, PE
Grey
0.27 kWh
1.5-2.5 mm²
100 °C
7035
User & Safety Instructions 3288221 Wieland Electric X6.032.0053.0 Connector