

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Screw connection
250 V
20 A
3
IP66
34.6 mm
Bus
TRUE
54.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
3
73.4 mm
Polyamide (PA)
Silver-plated
3
Right-angled
4 kV
0.55 mOhm
CuZn
M25
IP66
1
L, N, PE
Black
0.247 kWh
Black
1.5-4 mm²
1.5-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3288370 Wieland Electric X6.033.6253.1 Appliance connector