

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
4
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
78.4 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.287 kWh
1.5-2.5 mm²
1.5-2.5 mm²
100 °C
9005
not relevant