There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
SMPSU
115 V AC
210 V DC
230 V AC
375 V DC
10 A
10 A
240 W
Adjustable
1
24 V
(L x W x H) 123.6 x 83 x 123.6 mm
28.5 V DC
22.5 V DC
81.000.6140.0
1 pc(s)
Adjustable voltage output
83 mm
123.6 mm
123.6 mm
IP20
WIPOS P1 24-10
83
123.6 mm
123.6 mm
328 W
FALSE
AC/DC
240 W
TRUE
Screw connection
TRUE
FALSE
IP20
24-24 V
115-230 V
210-375 V
10 A
yes
User & Safety Instructions 3272346 Wieland Electric 81.000.6140.0 SMPSU 24 V 10 A 240 W Content 1 pc(s)