There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
85 V AC
90 V DC
264 V AC
375 V DC
2.5 A
2.5 A
60 W
24 V
(W x H) 40.5 mm x 90 mm
81.000.6120.0
1 pc(s)
40.5 mm
90 mm
IP20
WIPOS P1 24-2.5
40.5
90 mm
115 mm
81 W
FALSE
AC/DC
60 W
TRUE
Screw connection
TRUE
FALSE
IP20
24-24 V
85-264 V
90-375 V
2.5 A
yes
User & Safety Instructions 3272319 Wieland Electric 81.000.6120.0 SMPSU 24 V 2.5 A 60 W Content 1 pc(s)